text.skipToContent text.skipToNavigation

Manufacturer Part #

DE1A-L2-5V

DE Series SPST 10 A 5 VDC Compact High-Insulation Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE1A-L2-5V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Coil Current: 40mA
Nominal Coil Voltage: 5V
Contact Current-Max: 10A
Coil Resistance: 125Ω
Switching Voltage: 250V
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$422.50
USD
Quantity
Unit Price
50+
$8.45
Product Variant Information section