Manufacturer Part #
DE2A-12V
DE Series 8 A DPST 12 VDC Compact High-Insulation Polarized Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:50 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry DE2A-12V - Product Specification
Shipping Information:
ECCN:
PCN Information:
**Czech factory only**On some parts that are used in Europe, we have changed the min/multsPanasonic Industry Europe - Electro Mechanical Control Business Division for Czech Made Relay Products decided to implement a needed alignment in the order processes.With these steps we assure the optimization of our processes, optimize our logistic operations and to provide improvement on lead times. Please accept the increase of the minimum order quantity for ADE, APF and SF relays from Czech factory to an outer carton unit / case unit.
Part Status:
Panasonic Industry DE2A-12V - Technical Attributes
| Contact Form: | DPST (2 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 8A |
| Termination Style: | PCB |
| Mounting Method: | Through Hole |
Features & Applications
The DE Series 8 A DPST 12 VDC Compact High-Insulation Polarized Power Relay
Features:
- Conforms to European safety standard
- Insulating distance between coil and contacts:
- Clearance Min. 8mm .315 inch
- Creepage Min. 8mm .315 inch
- Low operating power
- Nominal operating power at 200 mW
- Compact body saves space Size:
- 12.5(W) × 25(L) × 12.5(H) mm
- 492(W) × .984(L) × .492(H) inch
- UL, CSA and VDE safety standards approved
Applications:
- Temperature controller
- Automatic meter reading
- OA equipment
- FA equipment
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Through Hole