text.skipToContent text.skipToNavigation

Manufacturer Part #

DE2A-24V

DE Series DPST NO 8 A 24 V Non Latching PC Pin Through Hole Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DE2A-24V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Coil Current: 8.3mA
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Coil Resistance: 2.88kΩ
Switching Voltage: 30V
Rated Power: 200mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +70°C
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$252.60
USD
Quantity
Unit Price
20
$12.63
40
$12.54
60+
$12.44
Product Variant Information section