text.skipToContent text.skipToNavigation

Manufacturer Part #

DK2A-L2-12V

DK Series 8 A DPDT 12 VDC Through Hole Miniature 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DK2A-L2-12V - Technical Attributes
Attributes Table
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 8A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$488.00
USD
Quantity
Unit Price
3
$9.98
5
$9.93
20
$9.80
30
$9.76
75+
$9.62
Product Variant Information section