text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-DC24V-R-F

DSP Series 5 A DPST 24 VDC Reverse Polarity Single Side Stable Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry DSP1-DC24V-R-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 12.5mA
Nominal Coil Voltage: 24V
Contact Current-Max: 5A
Coil Resistance: 1.92kΩ
Switching Voltage: 250V
Rated Power: 300mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$213.00
USD
Quantity
Unit Price
50
$4.26
100
$4.21
150
$4.18
200+
$4.14
Product Variant Information section