text.skipToContent text.skipToNavigation

Manufacturer Part #

DSP1-L2-DC5V-F

DSP Series 5 A DPST 5 V Through Hole Miniature 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2412
Product Specification Section
Panasonic Industry DSP1-L2-DC5V-F - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Latching
Contact Form: DPST (1 Form A and B)
Coil Current: 60mA
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 83Ω
Switching Voltage: 250V
Rated Power: 300mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 10.5mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
164
USA:
164
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
10
$3.45
25
$3.40
40
$3.38
100
$3.32
150+
$3.26
Product Variant Information section