
Manufacturer Part #
HE1AN-DC6V
HE Series 30 A SPST-NO (1 Form A) 6 V Non Latching Chassis Mount Power Relay
Product Specification Section
Panasonic HE1AN-DC6V - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Certification Status
04/12/2024 Details and Download
We would like to inform that the safety standard certification mark will change from TUV to VDE on certain relay series.Effective Date: From November2022 production. Change Details: Due to the change of safety standard certification authority for EN61810-1, the TUV mark on certain relay series will be changed to VDE. There is no change in the acquired standard EN61810-1 itself.
Part Status:
Active
Active
Panasonic HE1AN-DC6V - Technical Attributes
Attributes Table
Relay Type: | General Purpose |
Coil Type: | Non-Latching |
Contact Form: | SPST (1 Form A) |
Coil Current: | 320mA |
Nominal Coil Voltage: | 6V |
Contact Current-Max: | 30A |
Coil Resistance: | 18.8Ω |
Switching Voltage: | 30V |
Contact Material: | Silver Tin Oxide |
Operating Temp Range: | -50°C to +55°C |
Insulation Resistance: | 1000MΩ |
Termination Style: | Solder Lug |
No of Terminals: | 4 |
Mounting Method: | Plug In |
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
20
$8.76
40
$8.71
60
$8.68
80
$8.65
100+
$8.58
Product Variant Information section
Available Packaging
Package Qty:
20 per Box
Mounting Method:
Plug In