text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-Q-AC12V

HE Series 30 A SPST-NO 12 VDC Quick Connect Chassis Mount Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE1AN-Q-AC12V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 138mA
Nominal Coil Voltage: 12V
Contact Current-Max: 30A
Switching Voltage: 277V
Rated Power: 1.92W
Contact Material: Silver Tin Oxide
Operating Temp Range: -50°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: Quick Connect
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$633.60
USD
Quantity
Unit Price
20+
$31.68
Product Variant Information section