text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-Q-DC48V

HE Series 30 A SPST 48 VDC Through Hole Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE1AN-Q-DC48V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 48V
Contact Current-Max: 30A
Termination Style: Quick Connect
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$621.60
USD
Quantity
Unit Price
1
$32.22
3
$31.75
5
$31.54
15
$31.08
25+
$30.68
Product Variant Information section