text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-W-DC6V-Y7

HE Series SPST 6 V 120 A PV Type Solar Inverter General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 1841
Product Specification Section
Panasonic Industry HE1AN-W-DC6V-Y7 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 417mA
Nominal Coil Voltage: 6V
Contact Current-Max: 120A
Coil Resistance: 14.4Ω
Switching Voltage: 480V
Rated Power: 2.5W
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$278.00
USD
Quantity
Unit Price
10
$27.80
20
$27.54
30+
$27.29
Product Variant Information section