text.skipToContent text.skipToNavigation

Manufacturer Part #

HE1AN-W-DC9V-Y6

HE Series SPST 9 V 90 A PV Type Solar Inverter General Purpose Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry HE1AN-W-DC9V-Y6 - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 213mA
Nominal Coil Voltage: 9V
Contact Current-Max: 90A
Coil Resistance: 42.2Ω
Switching Voltage: 277V
Rated Power: 1.92W
Contact Material: Silver Nickel
Operating Temp Range: -50°C to +55°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$567.50
USD
Quantity
Unit Price
25+
$22.70
Product Variant Information section