text.skipToContent text.skipToNavigation

Manufacturer Part #

HE2AN-Q-DC12V

HE Series 25 A DPST 12 VDC Through Hole Non-Polarized Compact Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2549
Product Specification Section
Panasonic Industry HE2AN-Q-DC12V - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: DPST (2 Form A)
Coil Current: 160mA
Nominal Coil Voltage: 12V
Contact Current-Max: 25A
Coil Resistance: 75Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -50°C to +55°C
Insulation Resistance: 1000MΩ
Height - Max: 35.8mm
Termination Style: Quick Connect
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
4
USA:
4
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$31.09
USD
Quantity
Unit Price
1
$31.09
3
$30.64
5
$30.44
15
$30.00
25+
$29.61
Product Variant Information section