
Manufacturer Part #
HF105F-5/012D-1HSF(257)
HF105F-5 Series 30 A SPST 12 VDC Through Hole Sealed Miniature High Power Relay
Product Specification Section
Hongfa HF105F-5/012D-1HSF(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF105F-5/012D-1HSF(257) - Technical Attributes
Attributes Table
Relay Type: | Power |
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 12V |
Contact Current-Max: | 30A |
Coil Resistance: | 155Ω |
Switching Voltage: | 28V |
Contact Material: | Silver Cadmium Oxide (AgCdO) |
Operating Temp Range: | -55°C to +85°C |
Insulation Resistance: | 1000MΩ |
Height - Max: | 27.8mm |
Termination Style: | Straight Thru Hole |
No of Terminals: | 4 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
242,700
USA:
242,700
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
300
$1.27
600
$1.05
900
$1.04
1,200
$1.03
1,500+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
300 per Box
Mounting Method:
PCB Mount