text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/005-1HS3AF(257)

HF115F Series 16 A SPST 5 V Plastic Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F/005-1HS3AF(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
15
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.15
USD
Quantity
Unit Price
15
$1.41
30
$1.40
75
$1.38
200
$1.37
400+
$1.34
Product Variant Information section