text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/012-1HS1F(257)

HF115F Series 16 A SPST 110 VDC Through Hole Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 1543
Product Specification Section
Hongfa HF115F/012-1HS1F(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 110V
Contact Current-Max: 16A
Switching Voltage: 440V
Rated Power: 0.4W
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: PCB
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
40
USA:
40
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21.40
USD
Quantity
Unit Price
20
$1.07
40
$1.06
100
$1.03
250
$1.01
500+
$0.965
Product Variant Information section