text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/024-1Z3AF(257)

HF115F Series 16 A SPDT 24 VDC PCB Mount Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Hongfa HF115F/024-1Z3AF(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 16A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$9.15
USD
Quantity
Unit Price
25
$0.915
50
$0.90
125
$0.88
250
$0.865
500+
$0.83
Product Variant Information section