text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F/024-2Z4BF(257)

HF115F Series 8 A DPDT 24 VDC Through Hole Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F/024-2Z4BF(257) - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$79.00
USD
Quantity
Unit Price
15
$1.60
30
$1.58
75
$1.56
150
$1.54
300+
$1.51
Product Variant Information section