text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-A/115-1ZS1BF(257)

HF115-A Series 12 A SPDT 115 V PCB Sealed Miniature High Power relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F-A/115-1ZS1BF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 115V
Contact Current-Max: 12A
Coil Resistance: 8100Ω
Switching Voltage: 440V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.66
USD
Quantity
Unit Price
1
$1.66
25
$1.64
50
$1.62
150
$1.59
300+
$1.56
Product Variant Information section