text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-A/230-1ZS1AF(257)

HF115F Series 230 VAC 16 A 1 Form C Plastic Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F-A/230-1ZS1AF(257) - Technical Attributes
Attributes Table
Contact Form: 1 Form C
Nominal Coil Voltage: 230V
Contact Current-Max: 16A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
34 Weeks
Minimum Order:
1000
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,520.00
USD
Quantity
Unit Price
20
$4.71
40
$4.65
60
$4.62
80
$4.60
100+
$4.52
Product Variant Information section