text.skipToContent text.skipToNavigation

Manufacturer Part #

HF115F-I/012-1H3A(257)

HF115F Series 16 A SPST 12 VDC Through Hole Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF115F-I/012-1H3A(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Momentary
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 300V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 16mm
Termination Style: Straight Thru Hole
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$71.00
USD
Quantity
Unit Price
15
$1.44
30
$1.42
75
$1.41
200
$1.39
400+
$1.36
Product Variant Information section