text.skipToContent text.skipToNavigation

Manufacturer Part #

HF116F-2/120AP-1HSTF(257)

HF116F Series 30A 1 Form A 120VAC AgSnO2 Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF116F-2/120AP-1HSTF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 120V
Coil Resistance: 2500Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +60°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
80
Multiple Of:
16
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$576.00
USD
Quantity
Unit Price
16
$7.36
32
$7.31
48
$7.28
64
$7.26
80+
$7.20
Product Variant Information section