text.skipToContent text.skipToNavigation

Manufacturer Part #

HF118F/024-1ZS1G(257)

HF118F Series 8 A SPDT 24 VDC PCB Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF118F/024-1ZS1G(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 8A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
100
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$194.00
USD
Quantity
Unit Price
10
$1.98
25
$1.96
50
$1.94
125
$1.91
250+
$1.87
Product Variant Information section