text.skipToContent text.skipToNavigation

Manufacturer Part #

HF14FW/012-HST(257)

HF14FW Series 20 A SPST 12 VDC PCB Mount Sealed Miniature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF14FW/012-HST(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Termination Style: PC Pin
Mounting Method: PCB Mount
Features & Applications

The HF14FW/012-HST(257) is a 20 A switching current, 12 VDC nominal voltage and PCB mount miniature high power relay.

Features:

  • 20A switching capability
  • 4kV dielectric strength
  • Meeting VDE 0700, 0631 reinforce insulation
  • 1 Form A, Form B and 1 Form C configurations sockets available
  • Plastic sealed and dust protected types available
  • UL insulation system: Class F available
  • Environmental friendly product
  • Outline Dimensions: (29.0 x 13.0 x 26.5)mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
200
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$314.00
USD
Quantity
Unit Price
15
$1.62
30
$1.61
75
$1.59
150
$1.57
300+
$1.53
Product Variant Information section