Manufacturer Part #
HF152FD/12-1ZT(257)
HF152FD 12VDC 1FormC SubMini High Power Relay
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1000 per Box Mounting Method:PCB Mount |
||||||||||
| Date Code: | 2446 | ||||||||||
Product Specification Section
Hongfa HF152FD/12-1ZT(257) - Technical Attributes
Attributes Table
| Contact Form: | SPDT (1 Form C) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 17A |
| Termination Style: | PC Pin |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
62,500
USA:
62,500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
30
$0.73
75
$0.715
150
$0.70
300
$0.69
750+
$0.66
Product Variant Information section
Available Packaging
Package Qty:
1000 per Box
Mounting Method:
PCB Mount