text.skipToContent text.skipToNavigation

Manufacturer Part #

HF2160-1A-5DEF(257)

HF2160 Series 40 A SPST 5 V Plastic Sealed Class F High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF2160-1A-5DEF(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 40A
Termination Style: Quick Connect
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
40
Multiple Of:
40
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$54.40
USD
Quantity
Unit Price
40
$1.36
80
$1.35
160
$1.33
600+
$1.30
Product Variant Information section