text.skipToContent text.skipToNavigation

Manufacturer Part #

HF32FA-G/012-HSL1(257)

HF32FA Series 10 A SPST 12 V Sealed Subminiature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF32FA-G/012-HSL1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Momentary
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 720Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 12.7mm
Termination Style: Straight Thru Hole
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$49.00
USD
Quantity
Unit Price
25
$1.00
50
$0.98
125
$0.96
250
$0.94
500+
$0.905
Product Variant Information section