text.skipToContent text.skipToNavigation

Manufacturer Part #

HF32FV-G/12-HSF(257)

HF32FV Series SPST 1 A 12 V Class F Through Hole Subminiature Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF32FV-G/12-HSF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 320Ω
Switching Voltage: 30V
Rated Power: 450mW
Height - Max: 15.3mm
Termination Style: PC Pin
No of Terminals: 4
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$525.00
USD
Quantity
Unit Price
40
$0.58
100
$0.565
200
$0.555
400
$0.55
1,000+
$0.525
Product Variant Information section