text.skipToContent text.skipToNavigation

Manufacturer Part #

HF33F/012-ZS3F(257)

HF33F Series 3 A SPDT 12 V Sealed Submini Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF33F/012-ZS3F(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 3A
Coil Resistance: 320Ω
Switching Voltage: 30V
Contact Material: Silver Nickel (AgNi)
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Height - Max: 15.7mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$25.75
USD
Quantity
Unit Price
1
$0.525
50
$0.515
200
$0.50
500
$0.49
2,000+
$0.47
Product Variant Information section