text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FA/012-ZSTF(136)(257)

HF3FA Series 10 A 12 V SPDT Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code: 2448
Product Specification Section
Hongfa HF3FA/012-ZSTF(136)(257) - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Termination Style: Straight Thru Hole
Mounting Method: PCB Mount
Pricing Section
Global Stock:
31,343
USA:
31,343
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$20.75
USD
Quantity
Unit Price
50
$0.415
125
$0.41
250
$0.40
500
$0.395
1,250+
$0.38
Product Variant Information section