text.skipToContent text.skipToNavigation

Manufacturer Part #

HF3FA/012-ZTF(257)

HF3FA Series 10 A SPST 12 VDC PCB Through Hole Subminiature High Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF3FA/012-ZTF(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: SPST (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 10A
Coil Resistance: 400Ω
Switching Voltage: 30V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 15.5mm
Termination Style: PC Pin
No of Terminals: 5
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$18.75
USD
Quantity
Unit Price
50
$0.375
125
$0.37
250
$0.365
750
$0.355
1,500+
$0.345
Product Variant Information section