text.skipToContent text.skipToNavigation

Manufacturer Part #

HF7520/005-HSTP(257)

HF7520 Series 16 A SPST 5 VDC Through Hole PCB Mount Subminiature Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF7520/005-HSTP(257) - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 5V
Contact Current-Max: 16A
Termination Style: PC Pin
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.50
USD
Quantity
Unit Price
30
$0.67
75
$0.655
150
$0.645
300
$0.635
750+
$0.61
Product Variant Information section