
Manufacturer Part #
HF7520/024-H(257)
HF7520 Series 16 A SPST 24 V Flux Proof Class F Subminiature Power Relay
Product Specification Section
Hongfa HF7520/024-H(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HF7520/024-H(257) - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Nominal Coil Voltage: | 24V |
Contact Current-Max: | 16A |
Termination Style: | PC Pin |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
24 Weeks
Quantity
Web Price
1,000
$0.745
2,000
$0.73
3,000+
$0.71
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bulk
Mounting Method:
PCB Mount