text.skipToContent text.skipToNavigation

Manufacturer Part #

HF92F-024D-2A11F(257)

HF92F Series DPST 24 VDC Flux Proofed PCB Miniature Intermediate Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HF92F-024D-2A11F(257) - Technical Attributes
Attributes Table
Relay Type: Power
Contact Form: DPST (2 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Coil Resistance: 350Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +65°C
Insulation Resistance: 1000MΩ
Height - Max: 26.7mm
Termination Style: Straight Thru Hole
No of Terminals: 8
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$293.50
USD
Quantity
Unit Price
4
$6.00
15
$5.93
25
$5.90
50
$5.87
100+
$5.79
Product Variant Information section