text.skipToContent text.skipToNavigation

Manufacturer Part #

HFD3/2.4-L2(257)

HFD3 Series 2 A DPDT 2.4 VDC 2 Coil Latching Subminiature Signal DIP Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFD3/2.4-L2(257) - Technical Attributes
Attributes Table
Relay Type: Signal
Coil Type: Latching
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 2.4V
Contact Current-Max: 2A
Coil Resistance: 29Ω
Switching Voltage: 220V
Contact Material: Silver Nickel + Gold (AgNi+Au)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 9mm
Termination Style: Solder
No of Terminals: 10
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.50
USD
Quantity
Unit Price
50
$0.69
150
$0.67
250
$0.665
500
$0.65
1,000+
$0.635
Product Variant Information section