Manufacturer Part #
HFE10-2/12-HT-L1(257)
HFE10 Series 12 V Miniature Single Latching Relay with Manual Switch
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Hongfa | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Box Mounting Method:PCB Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Hongfa HFE10-2/12-HT-L1(257) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Hongfa HFE10-2/12-HT-L1(257) - Technical Attributes
Attributes Table
| Relay Type: | Power |
| Coil Type: | Latching |
| Contact Form: | SPST (1 Form A) |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 50A |
| Coil Resistance: | 96Ω |
| Switching Voltage: | 440V |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 1000MΩ |
| Height - Max: | 30.2mm |
| Termination Style: | Straight Thru Hole |
| No of Terminals: | 7 |
| Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
28 Weeks
Quantity
Unit Price
10
$2.67
25
$2.63
50
$2.60
100
$2.57
200+
$2.52
Product Variant Information section
Available Packaging
Package Qty:
1 per Box
Mounting Method:
PCB Mount