text.skipToContent text.skipToNavigation

Manufacturer Part #

HFE10-L/24-HT-L1(257)

HFE10 Series 24 V 50 A 1 FORM A Miniature Single Coil Latching Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFE10-L/24-HT-L1(257) - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 50A
Coil Resistance: 360Ω
Switching Voltage: 440V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Height - Max: 29.6mm
Termination Style: Straight Thru Hole
No of Terminals: 5
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
1
Total
$131.00
USD
Quantity
Unit Price
10
$2.69
25
$2.65
50
$2.62
100
$2.59
200+
$2.54
Product Variant Information section