text.skipToContent text.skipToNavigation

Manufacturer Part #

HFV11/12-HSR(257)

HFV11 Series 20 A SPST 12 VDC With Resistor Power Relay

ECAD Model:
Mfr. Name: Hongfa
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Hongfa HFV11/12-HSR(257) - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPST (1 Form A)
Coil Current: 0.08A
Nominal Coil Voltage: 12V
Contact Current-Max: 20A
Coil Resistance: 155Ω
Switching Voltage: 13.5V
Rated Power: 0.95W
Contact Material: AgSnO2
Operating Temp Range: -40°C to +125°C
Insulation Resistance: 100MΩ
Height - Max: 16.4mm
Termination Style: Quick Connect
No of Terminals: 4
Mounting Method: Plug In
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
960
Multiple Of:
960
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,478.40
USD
Quantity
Unit Price
960+
$1.54
Product Variant Information section