text.skipToContent text.skipToNavigation

Manufacturer Part #

J115F31CH12VDCS61.5U

J115F3 Series SPST-NO (1 Form C) 12VAC Coil Power Realy - Chassis Mount

ECAD Model:
Mfr. Name: CIT RELAY & SWITCH
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
CIT RELAY & SWITCH J115F31CH12VDCS61.5U - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 125mA
Nominal Coil Voltage: 12V
Contact Current-Max: 50A
Coil Resistance: 96Ω
Switching Voltage: 110V
Rated Power: 1.5W
Contact Material: Silver Tin Oxide Indium Oxide (AgSnOInO)
Operating Temp Range: -55°C to +125°C
Insulation Resistance: 100MΩ
Termination Style: Quick Connect
No of Terminals: 5
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
20
Total
$57.20
USD
Quantity
Unit Price
20
$2.86
40
$2.83
80
$2.80
100
$2.79
300+
$2.72
Product Variant Information section