text.skipToContent text.skipToNavigation

Manufacturer Part #

JS1-B-48V-F

JS Series 10A SPDT 48VDC Through Hole Sealed Miniature Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JS1-B-48V-F - Technical Attributes
Attributes Table
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 48V
Contact Current-Max: 10A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$144.00
USD
Quantity
Unit Price
100
$1.44
200
$1.42
300
$1.41
500+
$1.39
Product Variant Information section