Manufacturer Part #
JS1F-12V-F
JS Series 10 A SPDT (1 Form C) 12 VDC PC Pin Through Hole Cubic type Power Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Box Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry JS1F-12V-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
Panasonic Industry JS1F-12V-F - Technical Attributes
Attributes Table
| Relay Type: | General Purpose |
| Coil Type: | Non-Latching |
| Contact Form: | SPDT (1 Form C) |
| Coil Current: | 30mA |
| Nominal Coil Voltage: | 12V |
| Contact Current-Max: | 10A |
| Coil Resistance: | 400Ω |
| Switching Voltage: | 250V |
| Rated Power: | 360mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +70°C |
| Insulation Resistance: | 100MΩ |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Quantity
Unit Price
100
$1.01
200
$0.988
300
$0.978
400
$0.97
500+
$0.947
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Mounting Method:
Through Hole