text.skipToContent text.skipToNavigation

Manufacturer Part #

JTN1AS-TMP-F-DC5V

JTN Series 30 A SPST 5 VDC Through Hole Sealed Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2208
Product Specification Section
Panasonic Industry JTN1AS-TMP-F-DC5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 161.3mA
Nominal Coil Voltage: 5V
Contact Current-Max: 30A
Coil Resistance: 31Ω
Switching Voltage: 277V
Contact Material: Silver Tin Oxide (AgSnO2)
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Height - Max: 28.5mm
Termination Style: Quick Connect
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
23
USA:
23
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
20
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$23.40
USD
Quantity
Unit Price
20
$1.17
40
$1.15
100
$1.14
200
$1.13
400+
$1.10
Product Variant Information section