text.skipToContent text.skipToNavigation

Manufacturer Part #

JTN1S-TMP-F-DC5V

JTN Series 20 A SPDT 5 VDC Through Hole High Switching Capacity Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JTN1S-TMP-F-DC5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Coil Current: 160mA
Nominal Coil Voltage: 5V
Contact Current-Max: 20A
Coil Resistance: 31Ω
Switching Voltage: 277V
Rated Power: 800mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 100MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$136.50
USD
Quantity
Unit Price
50
$2.73
100
$2.70
150
$2.68
200
$2.67
250+
$2.63
Product Variant Information section