text.skipToContent text.skipToNavigation

Manufacturer Part #

JTV1AS-PA-24V

JTV Series 30 A SPST 24 VDC Through Hole Non-Polarized Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry JTV1AS-PA-24V - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 24V
Contact Current-Max: 30A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
50
Multiple Of:
50
Total
$125.50
USD
Quantity
Unit Price
50
$2.51
100
$2.48
150
$2.46
200
$2.45
250+
$2.42
Product Variant Information section