text.skipToContent text.skipToNavigation

Manufacturer Part #

LKT1AF-5V

LK-T Series 5 A SPST-NO 5 V PC Pin Through Hole Flux-Resistant Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry LKT1AF-5V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 50mA
Nominal Coil Voltage: 5V
Contact Current-Max: 5A
Coil Resistance: 100Ω
Switching Voltage: 277V
Rated Power: 250mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$104.00
USD
Quantity
Unit Price
100
$1.04
200
$1.03
300
$1.02
500+
$1.00
Product Variant Information section