text.skipToContent text.skipToNavigation

Manufacturer Part #

PQ1A-3V

PQ Series 5 A SPST-NO 3 VDC Through Hole Compact Small Size Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry PQ1A-3V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Coil Type: Non-Latching
Contact Form: SPST (1 Form A)
Coil Current: 66.7mA
Nominal Coil Voltage: 3V
Contact Current-Max: 5A
Coil Resistance: 45Ω
Switching Voltage: 250V
Rated Power: 200mW
Contact Material: Silver Nickel
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
100
Multiple Of:
100
Total
$337.00
USD
Quantity
Unit Price
100
$3.37
200+
$3.31
Product Variant Information section