text.skipToContent text.skipToNavigation

Manufacturer Part #

S2EB-L2-12V

S Series 4 A 4PST 12 VDC Through Hole Polarized 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry S2EB-L2-12V - Technical Attributes
Attributes Table
Contact Form: 4PST (2 Form A and B)
Nominal Coil Voltage: 12V
Contact Current-Max: 4A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$969.50
USD
Quantity
Unit Price
1
$19.88
5
$19.63
25
$19.39
75
$19.22
200+
$18.94
Product Variant Information section