text.skipToContent text.skipToNavigation

Manufacturer Part #

S2EB-L2-5V

S Series 4 A 4PST 5 VDC Through Hole Polarized 2 Coil Latching Power Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2502
Product Specification Section
Panasonic Industry S2EB-L2-5V - Technical Attributes
Attributes Table
Contact Form: 4PST (2 Form A and B)
Nominal Coil Voltage: 5V
Contact Current-Max: 4A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
696
USA:
696
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$30.98
USD
Quantity
Unit Price
1
$30.98
3
$30.53
5
$30.33
15
$29.89
25+
$29.50
Product Variant Information section