text.skipToContent text.skipToNavigation

Manufacturer Part #

SF4D-DC12V

SF Series 6 A 8PST 12 VDC Through Hole Polarized Monostable Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SF4D-DC12V - Technical Attributes
Attributes Table
Contact Form: 8PST (4 Form A and B)
Nominal Coil Voltage: 12V
Contact Current-Max: 6A
Termination Style: PCB
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$5,128.00
USD
Quantity
Unit Price
200+
$25.64
Product Variant Information section