text.skipToContent text.skipToNavigation

Manufacturer Part #

SF4D-DC48V

SF Series 6 A 8PST 12 VDC PC Pin Through Hole Flat Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry SF4D-DC48V - Technical Attributes
Attributes Table
Relay Type: General Purpose
Contact Form: 8PST (4 Form A and B)
Coil Current: 10.4mA
Nominal Coil Voltage: 48V
Contact Current-Max: 6A
Coil Resistance: 4.6kΩ
Switching Voltage: 440V
Rated Power: 500mW
Contact Material: Silver Tin Oxide
Operating Temp Range: -40°C to +70°C
Insulation Resistance: 1000MΩ
Termination Style: PC Pin
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
20
Multiple Of:
20
Total
$672.20
USD
Quantity
Unit Price
20+
$33.61
Product Variant Information section