Manufacturer Part #
SFY3-DC5V
SFY Series 6 A 4PST (3 Form A-1 Form B) 5 VDC Through Hole Compact Safety Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry SFY3-DC5V - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:Impact of China Rare Earth Export Regulations on PID?s Industrial Relay Product Shipment.Panasonic regret to inform you that the Ministry of Commerce, and General Administration of Customs of the People's Republic of China has announced the enforcement of rare earth export regulations with respect to certain materials as specified on the attached document. In response to this situation, Panasonic has continued to scrutinize the impact on relay production with material suppliers.Unfortunately, there is no prospect of obtaining export permits from the Chinese authorities at present. Although we are considering purchasing substitute materials, it is difficult to improve the situation in the short term as the raw materials themselves are subject to export regulations and material molding molds are required.Please excuse our inability to deliver products at this time due to these impacts, which are beyond Panasonic?s control. We will continue to keep you informed and continue to work toward a resolution of this situation. Once we are able to procure materials at issue from a source that permits Panasonic to be compliant with these regulations, we will resume production to fulfil orders. We ask for your understanding and cooperation during this time.
Product Change Notice: SF, SF-D, SF-N, and SF-Y Series Relays Materials Color ChangeAbout This Notice: We would like to inform you that we will change the materials color of the SF, SF-D, SF-N, and SF-Y Series Relays due to the ddiscontinuation of the case molding materials of the current color. Effective Date: SF-Y: Production from 01/01/2024 onwards. SF: Production from 11/01/2023 onwards. SF-D: Production from 11/01/2023 onwards. SF-N: Production from 12/20/2022 onwards.
Part Status:
Panasonic Industry SFY3-DC5V - Technical Attributes
| Relay Type: | Safety |
| Contact Form: | 4PST (3 Form A/1 Form B) |
| Coil Current: | 134mA |
| Nominal Coil Voltage: | 5V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 38Ω |
| Switching Voltage: | 30V |
| Rated Power: | 670mW |
| Contact Material: | Silver Nickel (AgNi), Gold (Au) |
| Operating Temp Range: | -40°C to +70°C |
| Termination Style: | PC Pin |
| Mounting Method: | Through Hole |
Available Packaging
Package Qty:
200 per Tube
Mounting Method:
Through Hole